Add To Favorites
MBB0207VD1001BC100 1 kOhms ±0.1% 0.4W Through Hole Resistor Axial Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.60600 $6.06
25 0.51960 $12.99
50 0.46780 $23.39
100 0.40710 $40.71
250 0.36384 $90.96
500 0.29452 $147.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC4503CT-ND
Copy   BC4503CT-ND
Quantity Available 3,839
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBB0207VD1001BC100

Copy   MBB0207VD1001BC100
Description RES 1K OHM 0.1% 0.4W AXIAL
Copy   RES 1K OHM 0.1% 0.4W AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 kOhms ±0.1% 0.4W Through Hole Resistor Axial Metal Film

Copy   1 kOhms ±0.1% 0.4W Through Hole Resistor Axial  Metal Film
Documents & Media
Datasheets MBx/SMA(0204,0207,0414) Precision
Online Catalog MBB/SMA 0207 - Precision Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MBB/SMA 0207 - Precision
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 kOhms
Tolerance ±0.1%
Power (Watts) 0.4W
Composition Metal Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.248" L (2.50mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names BC4503CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC4503TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.21656

05:31:40 12/10/2018