Add To Favorites
MBB02070C5604FCT00 5.6 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.28000 $2.80
100 0.10930 $10.93
1,000 0.04574 $45.74
2,500 0.04193 $104.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3840CT-ND
Copy   BC3840CT-ND
Quantity Available 13,169
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBB02070C5604FCT00

Copy   MBB02070C5604FCT00
Description RES 5.6M OHM 0.6W 1% AXIAL
Copy   RES 5.6M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5.6 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film

Copy   5.6 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MBB/SMA 0207 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 5.6 MOhms
Tolerance ±1%
Power (Watts) 0.6W
Composition Metal Film
Features Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC3840CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC3840TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03465
  • Tape & Reel (TR) ? : B0207C5M600F5T-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03465
  • Tape & Box (TB) ? : MBB02070C5604FC100-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.06804

13:23:36 4/21/2019