USD
Favorite

MBB02070C2201FCT00 2.2 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Price & Procurement
5,406 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.24200 $2.42
100 0.09460 $9.46
1,000 0.03960 $39.60
2,500 0.03630 $90.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : BC3668TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.03000
  • Tape & Box (TB)  : BC3667TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.06480
  • Cut Tape (CT)  : BC3667CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,763 - Immediate
  • Unit Price: $0.40000
  • Tape & Reel (TR)  : B0207C2K200F5T-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.03000

MBB02070C2201FCT00

Datasheet
Digi-Key Part Number BC3668CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MBB02070C2201FCT00
Copy  
Description RES 2.2K OHM 0.6W 1% AXIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2.2 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MBB/SMA 0207 - Professional
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2.2 kOhms
Tolerance ±1%
Power (Watts) 0.6W
Composition Metal Film
Features Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BC3668CT