Add To Favorites
MBB02070C1001FRP00 1 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.25400 $2.54
100 0.09930 $9.93
1,000 0.04158 $41.58
2,500 0.03812 $95.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC1.00KZCT-ND
Copy   BC1.00KZCT-ND
Quantity Available 12,973
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBB02070C1001FRP00

Copy   MBB02070C1001FRP00
Description RES 1K OHM 0.6W 1% AXIAL
Copy   RES 1K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film

Copy   1 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MBB/SMA 0207 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) 0.6W
Composition Metal Film
Features Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC1.00KZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC3566TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: $0.03150
  • Cut Tape (CT) ? : BC3566CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,358 - Immediate
  • Unit Price: $0.30000
  • Tape & Reel (TR) ? : BC1.00KZTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03150
  • Tape & Box (TB) ? : BC3565TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 23,000 - Immediate
  • Unit Price: $0.06804
  • Cut Tape (CT) ? : BC3565CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,638 - Immediate
  • Unit Price: $0.42000

14:01:55 4/21/2019