Add To Favorites
MBA0204VD3322CC100 33.2 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26622 $266.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MBA0204VD3322CC100-ND
Copy   MBA0204VD3322CC100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBA0204VD3322CC100

Copy   MBA0204VD3322CC100
Description RES 33.2K OHM 1/4W 0.25% AXIAL
Copy   RES 33.2K OHM 1/4W 0.25% AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

33.2 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Copy   33.2 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial  Metal Film
Documents & Media
Datasheets MBx/SMA(0204,0207,0414) Precision
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MBA/SMA 0204 - Precision
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance 33.2 kOhms
Tolerance ±0.25%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

18:25:22 1/21/2019