Add To Favorites
Photo Not Available
MBA02040D2502CC100 25 kOhms ±0.25% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26622 $266.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MBA02040D2502CC100-ND
Copy   MBA02040D2502CC100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBA02040D2502CC100

Copy   MBA02040D2502CC100
Description RES 25K OHM 0.25% 0.4W AXIAL
Copy   RES 25K OHM 0.25% 0.4W AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25 kOhms ±0.25% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film

Copy   25 kOhms ±0.25% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Documents & Media
Datasheets MBx/SMA(0204,0207,0414) Precision
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MBA/SMA 0204 - Professional
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance 25 kOhms
Tolerance ±0.25%
Power (Watts) 0.4W
Composition Metal Film
Features Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

14:35:04 3/20/2019