Add To Favorites
MBA02040C2702FCT00 27 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.20100 $2.01
25 0.14600 $3.65
50 0.10600 $5.30
100 0.07850 $7.85
250 0.06024 $15.06
500 0.04748 $23.74
1,000 0.03287 $32.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3267CT-ND
Copy   BC3267CT-ND
Quantity Available 2,594
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBA02040C2702FCT00

Copy   MBA02040C2702FCT00
Description RES 27K OHM 0.4W 1% AXIAL
Copy   RES 27K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

27 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film

Copy   27 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MBA/SMA 0204 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 27 kOhms
Tolerance ±1%
Power (Watts) 0.4W
Composition Metal Film
Features Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC3267CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC3267TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.02490
  • Tape & Box (TB) ? : BC3488TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.05926
  • Cut Tape (CT) ? : BC3488CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,984 - Immediate
  • Unit Price: $0.46000
  • Tape & Reel (TR) ? : 5063JD27K00F12AF5-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02615

07:11:57 1/24/2019