Add To Favorites
MBA02040C2204FCT00 2.2 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.22700 $2.27
25 0.16560 $4.14
50 0.12000 $6.00
100 0.08890 $8.89
250 0.06824 $17.06
500 0.05376 $26.88
1,000 0.03722 $37.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3261CT-ND
Copy   BC3261CT-ND
Quantity Available 6,999
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBA02040C2204FCT00

Copy   MBA02040C2204FCT00
Description RES 2.2M OHM 0.4W 1% AXIAL
Copy   RES 2.2M OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.2 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film

Copy   2.2 MOhms ±1% 0.4W Through Hole Resistor Axial  Metal Film
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MBA/SMA 0204 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2.2 MOhms
Tolerance ±1%
Power (Watts) 0.4W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC3261CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC3261TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.02820
  • Tape & Box (TB) ? : BC3479TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.06712
  • Cut Tape (CT) ? : BC3479CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 884 - Immediate
  • Unit Price: $0.39000
  • Tape & Reel (TR) ? : 5063JD2M200F12AF5-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02961

04:32:38 1/21/2019