USD
Favorite

MBA02040C2201FCT00 2.2 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Price & Procurement
7,222 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.20100 $2.01
25 0.14600 $3.65
50 0.10600 $5.30
100 0.07850 $7.85
250 0.06024 $15.06
500 0.04748 $23.74
1,000 0.03287 $32.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : BC3258TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.02490
  • Tape & Box (TB)  : BC3476TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.05644
  • Cut Tape (CT)  : BC3476CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,379 - Immediate
  • Unit Price: $0.44000

MBA02040C2201FCT00

Datasheet
Digi-Key Part Number BC3258CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MBA02040C2201FCT00
Copy  
Description RES 2.2K OHM 0.4W 1% AXIAL
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2.2 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MBA/SMA 0204 - Professional
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2.2 kOhms
Tolerance ±1%
Power (Watts) 0.4W
Composition Metal Film
Features Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names BC3258CT