Add To Favorites
MBA02040C1008FCT00 1 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.30300 $3.03
25 0.22000 $5.50
50 0.15960 $7.98
100 0.11830 $11.83
250 0.09076 $22.69
500 0.07150 $35.75
1,000 0.04950 $49.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3242CT-ND
Copy   BC3242CT-ND
Quantity Available 621
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBA02040C1008FCT00

Copy   MBA02040C1008FCT00
Description RES 1 OHM 0.4W 1% AXIAL
Copy   RES 1 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film

Copy   1 Ohms ±1% 0.4W Through Hole Resistor Axial  Metal Film
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MBA/SMA 0204 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 Ohms
Tolerance ±1%
Power (Watts) 0.4W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC3242CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC3450TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.07392
  • Cut Tape (CT) ? : BC3450CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,235 - Immediate
  • Unit Price: $0.46000
  • Tape & Box (TB) ? : BC3242TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.03750
  • Tape & Reel (TR) ? : 5063JD1R000F12AF5-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03938

15:00:16 1/22/2019