USD
Favorite

Photo Not Available
MALSECV00BB210DARK 10µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 21.22Ohm @ 120Hz 2000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.17822 $3,564.40

Submit a request for quotation on quantities greater than those displayed.

MALSECV00BB210DARK

Datasheet
Digi-Key Part Number MALSECV00BB210DARK-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MALSECV00BB210DARK
Copy  
Description CAP ALUM 10UF 20% 16V SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 21.22Ohm @ 120Hz 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series ECV
Packaging Bulk 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 21.22Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 17mA @ 120Hz
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.220" (5.60mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000