Add To Favorites
Photo Not Available
MALSECA00BB022HARK 0.22µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 602.9 Ohm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.10244 $2,048.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MALSECA00BB022HARK-ND
Copy   MALSECA00BB022HARK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MALSECA00BB022HARK

Copy   MALSECA00BB022HARK
Description CAP ALUM 0.22UF 20% 50V SMD
Copy   CAP ALUM 0.22UF 20% 50V SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

0.22µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 602.9 Ohm @ 120Hz 2000 Hrs @ 85°C

Copy   0.22µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 602.9 Ohm @ 120Hz 2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series ECA
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 602.9 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 4.7mA @ 120Hz
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.220" (5.60mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

08:29:12 1/21/2019