Add To Favorites
Photo Not Available
MALSECA00AD147LARK 4.7µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD 33.9 Ohm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14847 $1,484.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MALSECA00AD147LARK-ND
Copy   MALSECA00AD147LARK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MALSECA00AD147LARK

Copy   MALSECA00AD147LARK
Description CAP ALUM 4.7UF 20% 100V SMD
Copy   CAP ALUM 4.7UF 20% 100V SMD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

4.7µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD 33.9 Ohm @ 120Hz 2000 Hrs @ 85°C

Copy   4.7µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD 33.9 Ohm @ 120Hz 2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series ECA
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 33.9 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 35mA @ 120Hz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

20:15:33 10/17/2018