Add To Favorites
Photo Not Available
MALREKV05KG247X00K 47µF 400V Aluminum Electrolytic Capacitors Radial, Can 5.64 Ohm @ 120Hz 10000 Hrs @ 105°C
Product Overview
Digi-Key Part Number MALREKV05KG247X00K-ND
Copy   MALREKV05KG247X00K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MALREKV05KG247X00K

Copy   MALREKV05KG247X00K
Description CAP ALUM 47UF 20% 400V RADIAL
Copy   CAP ALUM 47UF 20% 400V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

47µF 400V Aluminum Electrolytic Capacitors Radial, Can 5.64 Ohm @ 120Hz 10000 Hrs @ 105°C

Copy   47µF 400V Aluminum Electrolytic Capacitors Radial, Can 5.64 Ohm @ 120Hz 10000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1189-2301-ND 450LLE47MEFC18X25 Rubycon Bulk ? 1,000 - Immediate
$3.19000 1
1189-4009-ND 450BXC47MEFC18X25 Rubycon Bulk ? 899 - Immediate
$2.90000 1
493-16924-ND ULD2W470MHD Nichicon Bulk ? 150 - Immediate
$3.34000 1
565-5065-ND EKXF451ELL470MM25S United Chemi-Con Bulk ? 925 - Immediate
$2.28000 1
493-5886-ND UCS2W470MHD Nichicon Bulk ? 277 - Immediate
$2.64000 1
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series EKV
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 5.64 Ohm @ 120Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 420mA @ 120Hz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 2.53308 $2,279.77

Submit a request for quotation on quantities greater than those displayed.

10:03:37 9/26/2018