Add To Favorites
Photo Not Available
MALREKV00JG268NG0K 68µF 250V Aluminum Electrolytic Capacitors Radial, Can 2.93 Ohm @ 120Hz 10000 Hrs @ 105°C
Product Overview
Digi-Key Part Number MALREKV00JG268NG0K-ND
Copy   MALREKV00JG268NG0K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MALREKV00JG268NG0K

Copy   MALREKV00JG268NG0K
Description CAP ALUM 68UF 20% 250V RADIAL
Copy   CAP ALUM 68UF 20% 250V RADIAL
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

68µF 250V Aluminum Electrolytic Capacitors Radial, Can 2.93 Ohm @ 120Hz 10000 Hrs @ 105°C

Copy   68µF 250V Aluminum Electrolytic Capacitors Radial, Can 2.93 Ohm @ 120Hz 10000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1189-3149-ND 400BXW68MEFR16X25 Rubycon Bulk ? 3,100 - Immediate
$2.67000 1
493-14945-ND UCS2V680MHD Nichicon Bulk ? 334 - Immediate
$1.88000 1
493-6889-ND UCY2G680MHD9 Nichicon Bulk ? 749 - Immediate
$2.70000 1
565-4838-ND EKXJ401ELL680ML25S United Chemi-Con Bulk ? 907 - Immediate
$3.08000 1
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series EKV
Packaging ? Bulk ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) 2.93 Ohm @ 120Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 460mA @ 120Hz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,250 1.15395 $1,442.44

Submit a request for quotation on quantities greater than those displayed.

05:54:04 9/21/2018