Add To Favorites
Photo Not Available
MALREKE05JG410H00K 1000µF 50V Aluminum Electrolytic Capacitors Radial, Can 133 mOhm @ 120Hz 5000 Hrs @ 105°C
Product Overview
Digi-Key Part Number MALREKE05JG410H00K-ND
Copy   MALREKE05JG410H00K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MALREKE05JG410H00K

Copy   MALREKE05JG410H00K
Description CAP ALUM 1000UF 20% 50V RADIAL
Copy   CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

1000µF 50V Aluminum Electrolytic Capacitors Radial, Can 133 mOhm @ 120Hz 5000 Hrs @ 105°C

Copy   1000µF 50V Aluminum Electrolytic Capacitors Radial, Can 133 mOhm @ 120Hz 5000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
4505PHBK-ND MAL214691105E3 Vishay BC Components Bulk ? 1,158 - Immediate
$3.54000 1
565-3974-ND EKYB630ELL102ML25S United Chemi-Con Bulk ? 3,686 - Immediate
$1.64000 1
1189-2315-ND 50YXF1000MEFC16X25 Rubycon Bulk ? 1,531 - Immediate
$1.72000 1
1189-2321-ND 50YXJ1000M16X25 Rubycon Bulk ? 49 - Immediate
$1.71000 1
1572-1061-ND 108KXM050M Illinois Capacitor Bulk ? 1,264 - Immediate
5,700 - Factory Stock ?
$1.63000 1
565-2007-ND ELXZ500ELL102ML25S United Chemi-Con Bulk ? 1,185 - Immediate
$1.60000 1
565-4995-ND EKYA500ELL102ML25S United Chemi-Con Bulk ? 459 - Immediate
$1.60000 1
399-6623-ND ESW108M050AM7AA KEMET Bulk ? 265 - Immediate
$1.88000 1
399-6635-ND ESX108M050AM7AA KEMET Bulk ? 1,509 - Immediate
$1.35000 1
493-15206-ND UHD1H102MHD Nichicon Bulk ? 370 - Immediate
$1.23000 1
1189-1430-ND 50ZLJ1000M16X25 Rubycon Bulk ? 195 - Immediate
$1.53000 1
P12393-ND EEU-FM1H102 Panasonic Electronic Components Bulk ? 5,875 - Immediate
$1.32000 1
P14466-ND EEU-FR1H102 Panasonic Electronic Components Bulk ? 585 - Immediate
$1.85000 1
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series EKE
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 133 mOhm @ 120Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.232A @ 120Hz
Impedance 43 mOhms
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 1.15836 $1,390.03

Submit a request for quotation on quantities greater than those displayed.

15:15:17 9/20/2018