USD
Favorite

Photo Not Available
MALREKE05DE210X00K 10µF 400V Aluminum Electrolytic Capacitors Radial, Can 26.53Ohm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.39015 $1,560.60

Submit a request for quotation on quantities greater than those displayed.

MALREKE05DE210X00K

Datasheet
Digi-Key Part Number MALREKE05DE210X00K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MALREKE05DE210X00K
Copy  
Description CAP ALUM 10UF 20% 400V RADIAL
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

10µF 400V Aluminum Electrolytic Capacitors Radial, Can 26.53Ohm @ 120Hz 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series EKE
Packaging Bulk 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 26.53Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 100.8mA @ 120Hz
Impedance 2.9 Ohms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500