Add To Favorites
Photo Not Available
MALREKE05DD410C00K 1000µF 10V Aluminum Electrolytic Capacitors Radial, Can 252 mOhm @ 120Hz 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,800 0.26125 $1,254.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MALREKE05DD410C00K-ND
Copy   MALREKE05DD410C00K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MALREKE05DD410C00K

Copy   MALREKE05DD410C00K
Description CAP ALUM 1000UF 20% 10V RADIAL
Copy   CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

1000µF 10V Aluminum Electrolytic Capacitors Radial, Can 252 mOhm @ 120Hz 5000 Hrs @ 105°C

Copy   1000µF 10V Aluminum Electrolytic Capacitors Radial, Can 252 mOhm @ 120Hz 5000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-15293-ND UHV1C102MPD Nichicon Bulk ? 1,434 - Immediate
$0.69000 1 Not applicable
493-6969-ND UHW1C102MPD Nichicon Bulk ? 6,862 - Immediate
$0.86000 1 Not applicable
565-3866-ND EKYB160ELL102MJ16S United Chemi-Con Bulk ? 180 - Immediate
$0.64000 1 Tariff Eligible ?
565-4236-ND EKZN160ELL102MJ16S United Chemi-Con Bulk ? 2,577 - Immediate
$0.66000 1 Tariff Eligible ?
P14398-ND EEU-FR1C102 Panasonic Electronic Components Bulk ? 2,998 - Immediate
$0.63000 1 Not applicable
1189-1147-ND 16ZLH1000MEFC10X16 Rubycon Bulk ? 8,526 - Immediate
$0.50000 1 Not applicable
1189-1151-ND 16ZLJ1000MCE10X16 Rubycon Bulk ? 12,011 - Immediate
$0.58000 1 Not applicable
1189-2200-ND 16ZLJ1000M10X16 Rubycon Bulk ? 226 - Immediate
$0.73000 1 Not applicable
1189-2574-ND 16ZLS1000MEFC10X16 Rubycon Bulk ? 1,807 - Immediate
$0.62000 1 Not applicable
1189-1877-ND 10YXF1000MEFC10X16 Rubycon Bulk ? 4,837 - Immediate
$0.42000 1 Not applicable
1189-1901-ND 10YXG1000MEFC10X16 Rubycon Bulk ? 2,761 - Immediate
$0.51000 1 Not applicable
565-1905-ND ELXZ100ELL102MJ16S United Chemi-Con Bulk ? 325 - Immediate
$0.68000 1 Tariff Applied ?
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series EKE
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 252 mOhm @ 120Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 654.5mA @ 120Hz
Impedance 80 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.709" (18.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600

19:15:12 1/22/2019