Add To Favorites
Photo Not Available
MALREKE05DD333F00K 330µF 35V Aluminum Electrolytic Capacitors Radial, Can 482 mOhm @ 120Hz 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,800 0.26276 $1,261.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MALREKE05DD333F00K-ND
Copy   MALREKE05DD333F00K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MALREKE05DD333F00K

Copy   MALREKE05DD333F00K
Description CAP ALUM 330UF 20% 35V RADIAL
Copy   CAP ALUM 330UF 20% 35V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

330µF 35V Aluminum Electrolytic Capacitors Radial, Can 482 mOhm @ 120Hz 5000 Hrs @ 105°C

Copy   330µF 35V Aluminum Electrolytic Capacitors Radial, Can 482 mOhm @ 120Hz 5000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
BC5163-ND MAL215050331E3 Vishay BC Components Bulk ? 1,958 - Immediate
$1.27000 1 Not applicable
565-1984-ND ELXZ350ELL331MJ16S United Chemi-Con Bulk ? 4,924 - Immediate
$0.73000 1 Tariff Applied ?
1189-1291-ND 35YXG330MEFC10X16 Rubycon Bulk ? 5,265 - Immediate
$0.45000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series EKE
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 482 mOhm @ 120Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 501.5mA @ 120Hz
Impedance 80 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.709" (18.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600

00:27:59 12/12/2018