Add To Favorites
Photo Not Available
MALREKE00DD322H00K 220µF 50V Aluminum Electrolytic Capacitors Radial, Can 603 mOhm @ 120Hz 5000 Hrs @ 105°C
Product Overview
Digi-Key Part Number MALREKE00DD322H00K-ND
Copy   MALREKE00DD322H00K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MALREKE00DD322H00K

Copy   MALREKE00DD322H00K
Description CAP ALUM 220UF 20% 50V RADIAL
Copy   CAP ALUM 220UF 20% 50V RADIAL
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

220µF 50V Aluminum Electrolytic Capacitors Radial, Can 603 mOhm @ 120Hz 5000 Hrs @ 105°C

Copy   220µF 50V Aluminum Electrolytic Capacitors Radial, Can 603 mOhm @ 120Hz 5000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
565-4067-ND EKZN500ELL221MJ16S United Chemi-Con Bulk ? 1,127 - Immediate
$0.68000 1
1189-1433-ND 50ZLJ220M10X16 Rubycon Bulk ? 7,143 - Immediate
$0.66000 1
565-3939-ND EKYB500ELL221MJ16S United Chemi-Con Bulk ? 82 - Immediate
$0.77000 1
1189-1754-ND 50YXG220MEFC10X16 Rubycon Bulk ? 705 - Immediate
$0.51000 1
1189-4020-ND 50YXF220MEFC10X16 Rubycon Bulk ? 6,470 - Immediate
1,000 - Factory Stock ?
$0.56000 1
1189-1423-ND 50YXJ220MCA10X16 Rubycon Bulk ? 4 - Immediate
$0.69000 1
1189-1770-ND 50YXJ220M10X16 Rubycon Bulk ? 812 - Immediate
$0.59000 1
1189-1759-ND 50ZLH220MEFC10X16 Rubycon Bulk ? 22,255 - Immediate
$0.54000 1
493-6817-ND UHW1H221MPD Nichicon Bulk ? 1,485 - Immediate
$0.89000 1
P14458-ND EEU-FR1H221 Panasonic Electronic Components Bulk ? 3,972 - Immediate
$0.66000 1
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series EKE
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 603 mOhm @ 120Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 383.5mA @ 120Hz
Impedance 120 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.709" (18.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.26573 $2,125.83

Submit a request for quotation on quantities greater than those displayed.

06:31:29 9/26/2018