USD
Favorite

Photo Not Available
MALREKE00DC347D00K 470µF 16V Aluminum Electrolytic Capacitors Radial, Can 452mOhm @ 120Hz 5000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,600 0.17955 $1,723.68

Submit a request for quotation on quantities greater than those displayed.

MALREKE00DC347D00K

Datasheet
Digi-Key Part Number MALREKE00DC347D00K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MALREKE00DC347D00K
Copy  
Description CAP ALUM 470UF 20% 16V RADIAL
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

470µF 16V Aluminum Electrolytic Capacitors Radial, Can 452mOhm @ 120Hz 5000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series EKE
Packaging Bulk 
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 452mOhm @ 120Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 389.4mA @ 120Hz
Impedance 100 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.571" (14.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,400