Add To Favorites
Photo Not Available
MALREKB05JG510B00K 10000µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 60 mOhm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 0.96285 $1,155.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MALREKB05JG510B00K-ND
Copy   MALREKB05JG510B00K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MALREKB05JG510B00K

Copy   MALREKB05JG510B00K
Description CAP ALUM 10000UF 20% 6.3V RADIAL
Copy   CAP ALUM 10000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10000µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 60 mOhm @ 120Hz 2000 Hrs @ 105°C

Copy   10000µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 60 mOhm @ 120Hz 2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P15102-ND EEU-HD1A103 Panasonic Electronic Components Bulk ? 113 - Immediate
$2.64000 1
P5514-ND ECA-0JHG103 Panasonic Electronic Components Bulk ? 4,675 - Immediate
$1.42000 1
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series EKB
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 60 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.807A @ 120Hz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400

21:34:47 10/20/2018