Add To Favorites
Photo Not Available
MALREKB00KK522B00K 22000µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 40 mOhm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 2.47000 $2,964.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MALREKB00KK522B00K-ND
Copy   MALREKB00KK522B00K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MALREKB00KK522B00K

Copy   MALREKB00KK522B00K
Description CAP ALUM 22000UF 20% 6.3V RADIAL
Copy   CAP ALUM 22000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22000µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 40 mOhm @ 120Hz 2000 Hrs @ 105°C

Copy   22000µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 40 mOhm @ 120Hz 2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-4597-ND UKA0J223MHD Nichicon Bulk ? 25 - Immediate
$3.70000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series EKB
Packaging ? Bulk ?
Part Status Active
Capacitance 22000µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 40 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.652A @ 120Hz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300

11:56:19 1/22/2019