Add To Favorites
Photo Not Available
MALREKB00DC210NG0K 10µF 250V Aluminum Electrolytic Capacitors Radial, Can 19.89 Ohm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.25950 $648.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MALREKB00DC210NG0K-ND
Copy   MALREKB00DC210NG0K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MALREKB00DC210NG0K

Copy   MALREKB00DC210NG0K
Description CAP ALUM 10UF 20% 250V RADIAL
Copy   CAP ALUM 10UF 20% 250V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF 250V Aluminum Electrolytic Capacitors Radial, Can 19.89 Ohm @ 120Hz 2000 Hrs @ 105°C

Copy   10µF 250V Aluminum Electrolytic Capacitors Radial, Can 19.89 Ohm @ 120Hz 2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1189-4185-ND 400AX10MEFC10X12.5 Rubycon Bulk ? 825 - Immediate
$0.64000 1 Not applicable
493-6677-ND UVC2G100MPD Nichicon Bulk ? 43,692 - Immediate
$0.80000 1 Not applicable
1189-1205-ND 250PX10MEFC10X12.5 Rubycon Bulk ? 102 - Immediate
$0.50000 1 Not applicable
1189-2716-ND 250LEX10MEFC10X12.5 Rubycon Bulk ? 4,714 - Immediate
$0.63000 1 Not applicable
565-5058-ND EKXF251ELL100MJC5S United Chemi-Con Bulk ? 3,916 - Immediate
$0.63000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series EKB
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) 19.89 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 68mA @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.571" (14.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

16:03:39 3/22/2019