Add To Favorites
Photo Not Available
MALREKB00DC168NG0K 6.8µF 250V Aluminum Electrolytic Capacitors Radial, Can 29.26 Ohm @ 120Hz 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number MALREKB00DC168NG0K-ND
Copy   MALREKB00DC168NG0K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MALREKB00DC168NG0K

Copy   MALREKB00DC168NG0K
Description CAP ALUM 6.8UF 20% 250V RADIAL
Copy   CAP ALUM 6.8UF 20% 250V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6.8µF 250V Aluminum Electrolytic Capacitors Radial, Can 29.26 Ohm @ 120Hz 2000 Hrs @ 105°C

Copy   6.8µF 250V Aluminum Electrolytic Capacitors Radial, Can 29.26 Ohm @ 120Hz 2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series EKB
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) 29.26 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 56mA @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.571" (14.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.26460 $661.50

Submit a request for quotation on quantities greater than those displayed.

20:35:15 9/21/2018