Add To Favorites
Photo Not Available
MALREKA05JG410J00K 1000µF 63V Aluminum Electrolytic Capacitors Radial, Can 130 mOhm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 0.96579 $1,158.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MALREKA05JG410J00K-ND
Copy   MALREKA05JG410J00K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MALREKA05JG410J00K

Copy   MALREKA05JG410J00K
Description CAP ALUM 1000UF 20% 63V RADIAL
Copy   CAP ALUM 1000UF 20% 63V RADIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1000µF 63V Aluminum Electrolytic Capacitors Radial, Can 130 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   1000µF 63V Aluminum Electrolytic Capacitors Radial, Can 130 mOhm @ 120Hz 2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1572-1055-ND 108CKE063M Illinois Capacitor Bulk ? 2,684 - Immediate
32,400 - Factory Stock ?
$1.18000 1
493-1129-ND UVR1J102MHD Nichicon Bulk ? 18,010 - Immediate
$1.01000 1
493-17335-ND UVK1J102MHD Nichicon Bulk ? 400 - Immediate
$1.24000 1
565-1133-ND ESMG630ELL102ML25S United Chemi-Con Bulk ? 20 - Immediate
$1.90000 1
565-3814-ND EGPD630ELL102ML25H United Chemi-Con Bulk ? 317 - Immediate
$2.74000 1
565-3974-ND EKYB630ELL102ML25S United Chemi-Con Bulk ? 1,346 - Immediate
$1.74000 1
565-4098-ND EKZN630ELL102ML25S United Chemi-Con Bulk ? 494 - Immediate
$2.00000 1
P5197-ND ECA-1JM102 Panasonic Electronic Components Bulk ? 4,376 - Immediate
$1.12000 1
P5586-ND ECA-1JHG102 Panasonic Electronic Components Bulk ? 10,157 - Immediate
$1.57000 1
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series EKA
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 130 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.937A @ 120Hz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400

10:21:59 10/22/2018