Add To Favorites
Photo Not Available
MALREKA00DD368EG0K 680µF 25V Aluminum Electrolytic Capacitors Radial, Can 310 mOhm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.26460 $661.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MALREKA00DD368EG0K-ND
Copy   MALREKA00DD368EG0K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MALREKA00DD368EG0K

Copy   MALREKA00DD368EG0K
Description CAP ALUM 680UF 20% 25V RADIAL
Copy   CAP ALUM 680UF 20% 25V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

680µF 25V Aluminum Electrolytic Capacitors Radial, Can 310 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   680µF 25V Aluminum Electrolytic Capacitors Radial, Can 310 mOhm @ 120Hz 2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P15174-ND EEU-HD1V681 Panasonic Electronic Components Bulk ? 10 - Immediate
$1.07000 1
1189-1282-ND 35PX680MEFC10X16 Rubycon Bulk ? 7,535 - Immediate
$0.59000 1
1189-1744-ND 35PK680MEFC10X16 Rubycon Bulk ? 53 - Immediate
$0.71000 1
1189-1255-ND 25ZLJ680M10X16 Rubycon Bulk ? 775 - Immediate
$0.74000 1
1189-1855-ND 25ZLH680MEFC10X16 Rubycon Bulk ? 6,807 - Immediate
$0.57000 1
1189-2586-ND 25ZLS680MEFC10X16 Rubycon Bulk ? 999 - Immediate
1,000 - Factory Stock ?
$0.68000 1
493-15307-ND UHV1E681MPD Nichicon Bulk ? 6,869 - Immediate
$0.74000 1
493-6950-ND UHW1E681MPD Nichicon Bulk ? 873 - Immediate
$0.82000 1
565-3891-ND EKYB250ELL681MJ16S United Chemi-Con Bulk ? 1,631 - Immediate
$0.75000 1
P14422-ND EEU-FR1E681 Panasonic Electronic Components Bulk ? 8,600 - Immediate
$0.66000 1
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series EKA
Packaging ? Bulk ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 310 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 754mA @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.709" (18.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

14:06:19 11/19/2018