Add To Favorites
Photo Not Available
MALREKA00DD347FG0K 470µF 35V Aluminum Electrolytic Capacitors Radial, Can 400 mOhm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.26460 $661.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MALREKA00DD347FG0K-ND
Copy   MALREKA00DD347FG0K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MALREKA00DD347FG0K

Copy   MALREKA00DD347FG0K
Description CAP ALUM 470UF 20% 35V RADIAL
Copy   CAP ALUM 470UF 20% 35V RADIAL
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

470µF 35V Aluminum Electrolytic Capacitors Radial, Can 400 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   470µF 35V Aluminum Electrolytic Capacitors Radial, Can 400 mOhm @ 120Hz 2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1189-4073-ND 35ZLJ470M10X16 Rubycon Bulk ? 826 - Immediate
$0.79000 1
1189-1890-ND 35ZLH470MEFC10X16 Rubycon Bulk ? 36,208 - Immediate
$0.61000 1
1189-1299-ND 35YXJ470MCA10X16 Rubycon Bulk ? 3,483 - Immediate
$0.61000 1
493-1084-ND UVR1V471MPD Nichicon Bulk ? 35,736 - Immediate
$0.50000 1
493-14476-ND UHV1V471MPD Nichicon Bulk ? 2,064 - Immediate
$0.71000 1
493-15339-ND UKA1V471MPD Nichicon Bulk ? 1,137 - Immediate
$1.11000 1
493-17338-ND UVK1V471MPD Nichicon Bulk ? 1,375 - Immediate
$0.53000 1
493-6882-ND UHW1V471MPD Nichicon Bulk ? 23,823 - Immediate
$0.91000 1
1189-2598-ND 35ZLS470MEFC10X16 Rubycon Bulk ? 1,511 - Immediate
$0.73000 1
1189-3662-ND 35ZLQ470MEFC10X16 Rubycon Bulk ? 497 - Immediate
$0.72000 1
1572-1152-ND 477CKS035M Illinois Capacitor Bulk ? 11,301 - Immediate
$0.63000 1
1572-1490-ND 477CKE035M Illinois Capacitor Bulk ? 1,917 - Immediate
7,200 - Factory Stock ?
$0.60000 1
565-3371-ND ELZA350ELL471MJ16S United Chemi-Con Bulk ? 3,819 - Immediate
$1.43000 1
565-3576-ND EKZM350ELL471MJ16S United Chemi-Con Bulk ? 40 - Immediate
$0.80000 1
565-3915-ND EKYB350ELL471MJ16S United Chemi-Con Bulk ? 316 - Immediate
$0.78000 1
565-1085-ND ESMG350ELL471MJ16S United Chemi-Con Bulk ? 3,553 - Immediate
$0.69000 1
P15167-ND EEU-HD1V471 Panasonic Electronic Components Bulk ? 400 - Immediate
$1.07000 1
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series EKA
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 400 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 740mA @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.709" (18.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

10:21:56 11/21/2018