Add To Favorites
Photo Not Available
MALREKA00DD333HG0K 330µF 50V Aluminum Electrolytic Capacitors Radial, Can 480 mOhm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.26460 $661.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MALREKA00DD333HG0K-ND
Copy   MALREKA00DD333HG0K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MALREKA00DD333HG0K

Copy   MALREKA00DD333HG0K
Description CAP ALUM 330UF 20% 50V RADIAL
Copy   CAP ALUM 330UF 20% 50V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

330µF 50V Aluminum Electrolytic Capacitors Radial, Can 480 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   330µF 50V Aluminum Electrolytic Capacitors Radial, Can 480 mOhm @ 120Hz 2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1189-1395-ND 50PK330MEFC10X16 Rubycon Bulk ? 33 - Immediate
$0.69000 1
1189-1404-ND 50PX330MEFC10X16 Rubycon Bulk ? 908 - Immediate
$0.71000 1
P15158-ND EEU-HD1H331 Panasonic Electronic Components Bulk ? 455 - Immediate
$1.07000 1
1572-1438-ND 337CKS050M Illinois Capacitor Bulk ? 22 - Immediate
$0.63000 1
1572-1721-ND 337CKE050M Illinois Capacitor Bulk ? 1,221 - Immediate
2,800 - Factory Stock ?
$0.53000 1
493-1109-ND UVR1H331MPD Nichicon Bulk ? 10,443 - Immediate
$0.48000 1
493-15335-ND UKA1H331MPD Nichicon Bulk ? 1,010 - Immediate
$1.09000 1
565-1112-ND ESMG500ELL331MJ16S United Chemi-Con Bulk ? 2,175 - Immediate
$0.74000 1
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series EKA
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 480 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 672mA @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.709" (18.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

17:06:01 11/18/2018