Add To Favorites
Photo Not Available
MALREKA00DD322JG0K 220µF 63V Aluminum Electrolytic Capacitors Radial, Can 600 mOhm @ 120Hz 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number MALREKA00DD322JG0K-ND
Copy   MALREKA00DD322JG0K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MALREKA00DD322JG0K

Copy   MALREKA00DD322JG0K
Description CAP ALUM 220UF 20% 63V RADIAL
Copy   CAP ALUM 220UF 20% 63V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

220µF 63V Aluminum Electrolytic Capacitors Radial, Can 600 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   220µF 63V Aluminum Electrolytic Capacitors Radial, Can 600 mOhm @ 120Hz 2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
565-1129-ND ESMG630ELL221MJ16S United Chemi-Con Bulk ? 2,457 - Immediate
$0.70000 1
1189-4026-ND 63PX220MEFC10X16 Rubycon Bulk ? 272 - Immediate
$0.73000 1
493-1125-ND UVR1J221MPD Nichicon Bulk ? 21,299 - Immediate
$0.49000 1
1572-1700-ND 227CKE063M Illinois Capacitor Bulk ? 1,636 - Immediate
2,400 - Factory Stock ?
$0.69000 1
1189-4087-ND 63PK220MEFC10X16 Rubycon Bulk ? 1,000 - Immediate
2,000 - Factory Stock ?
$0.71000 1
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series EKA
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 600 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 586mA @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.709" (18.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.26460 $661.50

Submit a request for quotation on quantities greater than those displayed.

06:13:27 9/20/2018