Add To Favorites
Photo Not Available
MALREKA00DD310L00K 100µF 100V Aluminum Electrolytic Capacitors Radial, Can 1.06 Ohm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.25970 $2,077.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MALREKA00DD310L00K-ND
Copy   MALREKA00DD310L00K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MALREKA00DD310L00K

Copy   MALREKA00DD310L00K
Description CAP ALUM 100UF 20% 100V RADIAL
Copy   CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

100µF 100V Aluminum Electrolytic Capacitors Radial, Can 1.06 Ohm @ 120Hz 2000 Hrs @ 85°C

Copy   100µF 100V Aluminum Electrolytic Capacitors Radial, Can 1.06 Ohm @ 120Hz 2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
565-4210-ND EKMQ101ELL101MJ16S United Chemi-Con Bulk ? 3,182 - Immediate
$0.76000 1 Tariff Applied ?
1572-1657-ND 107CKE100MLQ Illinois Capacitor Bulk ? 532 - Immediate
$0.64000 1 Tariff Eligible ?
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series EKA
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 1.06 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 388mA @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.709" (18.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

22:05:47 2/23/2019