Photo Not Available
MALIEYN07LC512E02K 12000µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 46 mOhm @ 120Hz 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number MALIEYN07LC512E02K-ND
Copy   MALIEYN07LC512E02K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MALIEYN07LC512E02K

Copy   MALIEYN07LC512E02K
Description CAP ALUM 12000UF 20% 25V SNAP
Copy   CAP ALUM 12000UF 20% 25V SNAP
Detailed Description

12000µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 46 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   12000µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 46 mOhm @ 120Hz 2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-8612-ND LGY1E123MELZ45 Nichicon Bulk ? 60 - Immediate
$4.22000 1
493-6130-ND LGU1E123MELZ Nichicon Bulk ? 44 - Immediate
$3.53000 1
565-2856-ND EKMH250VSN123MP45T United Chemi-Con Bulk ? 600 - Immediate
$3.38000 1
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series EYN
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 12000µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 46 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 4.41A @ 120Hz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

07:49:01 9/26/2018