USD
Favorite

Photo Not Available
MAL225959391E3 390µF 500V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 360mOhm @ 100Hz 3000 Hrs @ 105°C
Price & Procurement
641 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.90000 $15.90
10 15.10500 $151.05
100 11.92500 $1,192.50
500 10.81200 $5,406.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MAL225959391E3

Datasheet
Digi-Key Part Number BC5046-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAL225959391E3
Copy  
Description 390F 500V 35X55MM 105C 3000H
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

390µF 500V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 360mOhm @ 100Hz 3000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets 259 PHM-SI Series Datasheet
Online Catalog 259 PHM-SI Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series 259 PHM-SI
Packaging Bulk 
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 500V
ESR (Equivalent Series Resistance) 360mOhm @ 100Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.42A @ 100Hz
Ripple Current @ High Frequency 3.63A @ 10kHz
Impedance 270 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.244" (57.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 50
Other Names BC5046