Add To Favorites
Product Overview
Digi-Key Part Number 4829PHBK-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL222091002E3

Description EDLC-P 35F-2.7V-1631- POWER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

35F (EDLC) Supercapacitor 2.7V Radial, Can 14 mOhm 1000 Hrs @ 85°C

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series ENYCAP™ 220 EDLC
Packaging ? Tray ?
Part Status Active
Capacitance 35F
Tolerance -20%, +50%
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 14 mOhm
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.319" (33.50mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 4829PHBK

21:38:39 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.95000 $5.95
10 5.35100 $53.51
100 4.04260 $404.26
500 3.32920 $1,664.60
1,000 3.09140 $3,091.40
2,500 3.03195 $7,579.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback