Add To Favorites
Product Overview
Digi-Key Part Number 4826PHBK-ND
Quantity Available 714
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL222090003E3

Description EDLC-E 15F-2.7V-1620- ENERGY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

15F (EDLC) Supercapacitor 2.7V Radial, Can 30 mOhm 1000 Hrs @ 85°C

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series ENYCAP™ 220 EDLC
Packaging ? Tray ?
Part Status Active
Capacitance 15F
Tolerance -20%, +50%
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 30 mOhm
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 4826PHBK

13:05:31 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
10 3.52800 $35.28
100 2.75150 $275.15
500 2.04596 $1,022.98
1,000 1.90485 $1,904.85
2,500 1.83430 $4,585.75
5,000 1.79903 $8,995.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback