Add To Favorites
Product Overview
Digi-Key Part Number 4825PHBK-ND
Quantity Available 41
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL222090002E3

Description EDLC-E 30F-2.7V-1631- ENERGY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

30F (EDLC) Supercapacitor 2.7V Radial, Can 26 mOhm 1000 Hrs @ 85°C

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series ENYCAP™ 220 EDLC
Packaging ? Tray ?
Part Status Active
Capacitance 30F
Tolerance -20%, +50%
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 26 mOhm
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.319" (33.50mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 4825PHBK

08:12:40 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.10000 $5.10
10 4.58800 $45.88
100 3.46630 $346.63
500 2.85460 $1,427.30
1,000 2.65070 $2,650.70
2,500 2.59972 $6,499.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback