Add To Favorites
Product Overview
Digi-Key Part Number 4823PHBK-ND
Quantity Available 785
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL219886221E3

Description CAP ALUM 220UF 20% 400V SNAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

220µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 434 mOhm @ 100Hz 15000 Hrs @ 85°C

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 198 PHR-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 434 mOhm @ 100Hz
Lifetime @ Temp. 15000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.81A @ 100Hz
Impedance 280 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Additional Resources
Standard Package ? 50
Other Names 4823PHBK
MAL219886221E3-ND

11:19:41 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.36000 $9.36
10 8.31600 $83.16
100 6.65280 $665.28
500 5.71726 $2,858.63
1,000 5.38560 $5,385.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback