Photo Not Available
MAL219690212E3 45F (EDLC) Supercapacitor 5.6V Coin, Stacked Horizontal 1Ohm @ 1kHz 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number 4882PHBK-ND
Copy   4882PHBK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL219690212E3

Copy   MAL219690212E3
Description CAPACITOR 45F -20% +80% 5.6V T/H
Copy   CAPACITOR 45F -20% +80% 5.6V T/H
Detailed Description

45F (EDLC) Supercapacitor 5.6V Coin, Stacked Horizontal 1Ohm @ 1kHz 2000 Hrs @ 85°C

Copy   45F (EDLC) Supercapacitor 5.6V Coin, Stacked Horizontal 1Ohm @ 1kHz 2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series ENYCAP™ 196HVC
Packaging ? Tray ?
Part Status Obsolete
Capacitance 45F
Tolerance -20%, +80%
Voltage - Rated 5.6V
ESR (Equivalent Series Resistance) 1Ohm @ 1kHz
Lifetime @ Temp. 2000 Hrs @ 85°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Coin, Stacked Horizontal
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" L x 0.591" W (25.00mm x 15.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Operating Temperature -20°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 30
Other Names 4882PHBK

22:29:24 7/21/2019