Add To Favorites
Photo Not Available
MAL218297001E3 22µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 100mOhm 10000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.14200 $11.42
100 0.85650 $85.65
500 0.64710 $323.55
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC4982CT-ND
Copy   BC4982CT-ND
Quantity Available 3,150
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL218297001E3

Copy   MAL218297001E3
Description 22UF 35V 5,0X5,0X5,8 105C 10000H
Copy   22UF 35V 5,0X5,0X5,8 105C 10000H
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 100mOhm 10000 Hrs @ 105°C

Copy   22µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 100mOhm 10000 Hrs @ 105°C
Documents & Media
Datasheets 182 CPHZ (MAL2182) Series
Online Catalog 182 CPHZ Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 182 CPHZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hybrid
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 100mOhm
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications Automotive
Ripple Current @ High Frequency 900mA @ 100kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.197" L x 0.197" W (5.00mm x 5.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC4982CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC4982TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.49650

10:41:04 8/21/2019