Add To Favorites
Product Overview
Digi-Key Part Number 4821PHBK-ND
Quantity Available 1,082
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL216358221E3

Description CAP ALUM 220UF 20% 385V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

220µF 385V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 525 mOhm @ 100Hz 5000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 163 PLL-PW
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 385V
ESR (Equivalent Series Resistance) 525 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.44A @ 100Hz
Impedance 405 mOhms
Lead Spacing -
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Additional Resources
Standard Package ? 50
Other Names 4821PHBK
MAL216358221E3-ND

17:22:22 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.89000 $10.89
10 9.68100 $96.81
100 7.74480 $774.48
500 6.65568 $3,327.84
1,000 6.26960 $6,269.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback