Add To Favorites
Photo Not Available
MAL216356151E3 150µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 1.46 Ohm @ 100Hz 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 7.27600 $5,820.80
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL216356151E3-ND
Copy   MAL216356151E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL216356151E3

Copy   MAL216356151E3
Description CAP ALUM 150UF 20% 400V RADIAL
Copy   CAP ALUM 150UF 20% 400V RADIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

150µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 1.46 Ohm @ 100Hz 5000 Hrs @ 105°C

Copy   150µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 1.46 Ohm @ 100Hz 5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 163 PLL-PW
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 1.46 Ohm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 720mA @ 100Hz
Impedance 1.21 Ohms
Lead Spacing -
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100

06:39:46 1/19/2019