Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MAL216343471E3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAL216343471E3

Description CAP ALUM 470UF 20% 250V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

470µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 256 mOhm @ 100Hz 5000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 163 PLL-PW
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) 256 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.01A @ 100Hz
Impedance 185 mOhms
Lead Spacing -
Size / Dimension 1.575" Dia (40.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 5 Lead
 
Additional Resources
Standard Package ? 50

09:15:32 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.01872 $1,754.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback