Add To Favorites
Photo Not Available
MAL216257222E3 2200µF 40V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 87 mOhm @ 100Hz 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 5.74380 $4,595.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL216257222E3-ND
Copy   MAL216257222E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL216257222E3

Copy   MAL216257222E3
Description CAP ALUM 2200UF 20% 40V RADIAL
Copy   CAP ALUM 2200UF 20% 40V RADIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2200µF 40V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 87 mOhm @ 100Hz 5000 Hrs @ 105°C

Copy   2200µF 40V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 87 mOhm @ 100Hz 5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 162 PLL-PW
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 40V
ESR (Equivalent Series Resistance) 87 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.36A @ 100Hz
Impedance 54 mOhms
Lead Spacing -
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.378" (35.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

18:58:13 10/15/2018