Add To Favorites
Photo Not Available
MAL216254153E3 15000µF 10V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 34 mOhm @ 100Hz 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 5.76056 $4,608.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL216254153E3-ND
Copy   MAL216254153E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL216254153E3

Copy   MAL216254153E3
Description CAP ALUM 15000UF 20% 10V RADIAL
Copy   CAP ALUM 15000UF 20% 10V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

15000µF 10V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 34 mOhm @ 100Hz 5000 Hrs @ 105°C

Copy   15000µF 10V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 34 mOhm @ 100Hz 5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 162 PLL-PW
Packaging ? Bulk ?
Part Status Active
Capacitance 15000µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 34 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 4.21A @ 100Hz
Impedance 27 mOhms
Lead Spacing -
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

09:17:25 10/17/2018