Add To Favorites
MAL216099704E3 220µF 80V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 150°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.23000 $5.23
10 4.70900 $47.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4835PHCT-ND
Copy   4835PHCT-ND
Quantity Available 56
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL216099704E3

Copy   MAL216099704E3
Description CAP ALUM 220UF 20% 80V SMD
Copy   CAP ALUM 220UF 20% 80V SMD
Detailed Description

220µF 80V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 150°C

Copy   220µF 80V Aluminum Electrolytic Capacitors Radial, Can - SMD  1500 Hrs @ 150°C
Documents & Media
Datasheets 160 CLA (MAL2160_99) Series
Environmental Information Material Compliance
PCN Packaging Plastic Reel Update 07/Jul/2015
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 160 CLA
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1500 Hrs @ 150°C
Operating Temperature -55°C ~ 150°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 258mA @ 100Hz
Impedance 390 mOhms
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 4835PHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4835PHTR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.54800

17:43:04 1/19/2019