Add To Favorites
MAL216099703E3 150µF 80V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 150°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 3.42100 $34.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4834PHCT-ND
Copy   4834PHCT-ND
Quantity Available 47
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL216099703E3

Copy   MAL216099703E3
Description CAP ALUM 150UF 20% 80V SMD
Copy   CAP ALUM 150UF 20% 80V SMD
Detailed Description

150µF 80V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 150°C

Copy   150µF 80V Aluminum Electrolytic Capacitors Radial, Can - SMD  1500 Hrs @ 150°C
Documents & Media
Datasheets 160 CLA (MAL2160_99) Series
Environmental Information Material Compliance
PCN Packaging Plastic Reel Update 07/Jul/2015
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 160 CLA
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1500 Hrs @ 150°C
Operating Temperature -55°C ~ 150°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 258mA @ 100Hz
Impedance 390 mOhms
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size 0.654" L x 0.654" W (16.60mm x 16.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 4834PHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4834PHTR-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.72550

13:17:45 1/20/2019