Add To Favorites
MAL216099605E3 1500µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 150°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.56000 $4.56
10 4.10800 $41.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4621PHCT-ND
Copy   4621PHCT-ND
Quantity Available 395
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL216099605E3

Copy   MAL216099605E3
Description CAP ALUM 1500UF 20% 25V SMD
Copy   CAP ALUM 1500UF 20% 25V SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1500µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 150°C

Copy   1500µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD  2000 Hrs @ 150°C
Documents & Media
Datasheets 160 CLA (MAL2160_99) Series
Environmental Information Material Compliance
PCN Packaging Plastic Reel Update 07/Jul/2015
Online Catalog 160 CLA Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 160 CLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 150°C
Operating Temperature -55°C ~ 150°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 1.05A @ 100kHz
Impedance 35 mOhms
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size 0.654" L x 0.654" W (16.60mm x 16.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 4621PHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4621PHTR-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: $2.69890

18:33:34 10/23/2018