Add To Favorites
MAL216099101E3 100µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 1250 Hrs @ 150°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.62700 $26.27
100 2.00580 $200.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4633PHCT-ND
Copy   4633PHCT-ND
Quantity Available 800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL216099101E3

Copy   MAL216099101E3
Description CAP ALUM 100UF 20% 50V SMD
Copy   CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 1250 Hrs @ 150°C

Copy   100µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD  1250 Hrs @ 150°C
Documents & Media
Datasheets 160 CLA (MAL2160_99) Series
Environmental Information Material Compliance
PCN Packaging Plastic Reel Update 07/Jul/2015
Online Catalog 160 CLA Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 160 CLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1250 Hrs @ 150°C
Operating Temperature -55°C ~ 150°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 420mA @ 100kHz
Impedance 130 mOhms
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size 0.508" L x 0.508" W (12.90mm x 12.90mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 4633PHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4633PHTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $1.49500

18:59:01 12/16/2018