Add To Favorites
MAL216066331E3 330µF 25V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C
Product Overview
Digi-Key Part Number MAL216066331E3-ND
Copy   MAL216066331E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL216066331E3

Copy   MAL216066331E3
Description CAP ALUM 330UF 20% 25V RADIAL
Copy   CAP ALUM 330UF 20% 25V RADIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

330µF 25V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C

Copy   330µF 25V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 150°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 160 RLA
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 150°C
Operating Temperature -55°C ~ 150°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Impedance 40 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.14954 $1,149.54

Submit a request for quotation on quantities greater than those displayed.

19:14:38 9/18/2018