Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAL215983102E3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAL215983102E3

Description CAP ALUM 1000UF 20% 250V SNAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1000µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 235 mOhm @ 100Hz 5000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 159 PUL-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) 235 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.41A @ 120Hz
Impedance 180 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Additional Resources
Standard Package ? 50

11:11:11 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 7.01663 $4,209.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback